MEC Multimec 1630009 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Illumination Type | Non-Illuminated |
| Material | Plastic |
| Reach SVHC Compliant | Unknown |
| Series | Unimec™ |
| Shape | Rectangular |
| Size | 4.8mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 1630009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.