
MEC Multimec 1KS1116 technical specifications.
| Color | White, Clear |
| Illumination Type | Illuminated |
| Material | Plastic |
| Reach SVHC Compliant | Yes |
| Shape | Square |
| Size | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 1KS1116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.