
MEC Multimec 1T08 technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Reach SVHC Compliant | No |
| Series | Multimec® |
| Shape | Square |
| Size | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 1T08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
