MEC Multimec 1WDS16 technical specifications.
| Color | White |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | Yes |
| Series | Multimec® |
| Shape | Oval |
| Size | 8mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 1WDS16 to view detailed technical specifications.
No datasheet is available for this part.