
SPST tactile switch with IP67 rating, suitable for harsh environments. Features a 50mA @ 24V DC contact rating and a robust mechanical life of 10 million cycles. Operates reliably across a wide temperature range of -40°C to +160°C. Through-hole mounting with PC pin termination and a standard polyphenylene actuator.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Polyphenylene |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Material | Plastic |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Multimec® 3 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
