MEC Multimec 3ETL9-10.4 technical specifications.
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Silver |
| Height | 10.4mm |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 115°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Multimec® 3 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 3ETL9-10.4 to view detailed technical specifications.
No datasheet is available for this part.