SWITCH, SMD, IP67, 3.5N, RED LED; Operating Force: 3.5N; Contact Voltage DC Nom: 2
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MEC Multimec 5GSH93582 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polyphenylene |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Current Rating | 50mA |
| Illumination Type | Illuminated, LED |
| Material | Plastic |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 350gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| Series | Multimec® 5 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 5GSH93582 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
