
Illuminated tactile switch featuring a SPST-NO (Single Pole Single Throw, Normally Open) configuration. Surface mountable (SMD/SMT) with gull wing termination, this component offers a 50mA contact current rating and a 24VDC voltage rating. Constructed with a polyphenylene actuator and silver contacts, it boasts a mechanical life of 10 million cycles and an operating force of 350gf. Rated IP67 for waterproof and dust-tight protection, it operates within a temperature range of -40°C to 160°C.
MEC Multimec 5GSH9358222 technical specifications.
| Actuator Material | Polyphenylene |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Current Rating | 50mA |
| Illumination Type | Illuminated, LED |
| Material | Plastic |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 350gf |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| Series | Multimec® 5 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 5GSH9358222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
