
The Multimec 3 SPST off-mom switch features a PBT actuator material and an illuminated LED illumination type. It operates within a temperature range of -40°C to 115°C and has a mechanical life of 10,000,000 cycles. The switch is rated for IP67, waterproof, and dust tight, and is packaged in rail or tube form for easy handling.
Sign in to ask questions about the MEC Switches 3ATL620 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MEC Switches 3ATL620 technical specifications.
| Actuator Material | PBT, Polybutylene |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 115°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Multimec® 3 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 3ATL620 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
