
SWITCH TACTILE SPST-NO 0.05A 24V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MEC Switches 3ATL640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MEC Switches 3ATL640 technical specifications.
| Actuator Material | PBT, Polybutylene |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 115°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Multimec® 3 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 3ATL640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
