The Multimec 3 switch features a PBT polybutylene actuator material and a non-illuminated design. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. With a mechanical life of 10 million cycles, this switch is suitable for harsh environments. It meets IP67, waterproof, and dust-tight ratings, making it a reliable choice for various applications.
MEC Switches 3ATL6Q technical specifications.
| Actuator Material | PBT, Polybutylene |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 115°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Multimec® 3 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.