MEC Switches 3CSH9 SMD technical specifications.
| Package/Case | SMD/SMT |
| Contact Type | 1 maker |
| Durability | 106Cycles |
| Height | 6.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| RoHS | Not Compliant |
No datasheet is available for this part.