
MEC Switches 4FTH92242 technical specifications.
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Force | 2.5N |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 4FTH92242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.