
SWITCH KIT, SPNO, BLACK; Operating Force: -; Contact Voltage AC Nom: -; Contact Voltage DC Nom: 24V; Contact Current...
MEC Switches NAVIKITSM09WL technical specifications.
| Contact Current Rating | 50mA |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Operating Force | 100N |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches NAVIKITSM09WL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
