
MEC - NAVIKITTH09WL - TASTER KIT, SPNO, SCHWARZ THT OK/PFEILE
Sign in to ask questions about the MEC Switches NAVIKITTH09WL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MEC Switches NAVIKITTH09WL technical specifications.
| Contact Current Rating | 50mA |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Operating Force | 100N |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches NAVIKITTH09WL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
