
Push Pull Action DC D-Frame Solenoid, 3mm stroke, 2W, 12 V dc
Mecalectro 8.M10026212VCC100% technical specifications.
| Depth | 30mm |
| Duty Cycle | 100% |
| Length | 12.7mm |
| Operating Supply Voltage | 12V |
| Resistance | 8100000R |
| Weight | 20g |
| Width | 10mm |
| RoHS | Not Compliant |
No datasheet is available for this part.