Pull Action DC D-Frame Solenoid, 6mm stroke, 4W, 12 V dc
Mecalectro 8.M11AA5212VCC100% technical specifications.
| Depth | 27mm |
| Duty Cycle | 100% |
| Length | 20mm |
| Operating Supply Voltage | 12V |
| Resistance | 8110000R |
| Weight | 55g |
| Width | 22mm |
| RoHS | Not Compliant |
No datasheet is available for this part.