
Push Pull Action Tubular Solenoid, 4mm stroke, 24 V dc, 4W
Mecalectro 8021362-24VCC-100% technical specifications.
| Diameter | 13mm |
| Duty Cycle | 100% |
| Length | 55mm |
| Operating Supply Voltage | 24V |
| Weight | 30g |
| RoHS | Not Compliant |
No datasheet is available for this part.
