
Push Pull Action Tubular Solenoid, 10mm stroke, 24 V dc, 8.5W
Mecalectro 810BA83 technical specifications.
| Diameter | 30mm |
| Duty Cycle | 100% |
| Length | 36mm |
| Operating Supply Voltage | 24V |
| Weight | 1.1kg |
| RoHS | Not Compliant |
No datasheet is available for this part.
