
Push Pull Action Tubular Solenoid, 16mm stroke, 24 V dc, 18W
Mecalectro 819AB83 technical specifications.
| Diameter | 45mm |
| Duty Cycle | 100% |
| Length | 74.5mm |
| Operating Supply Voltage | 24V |
| Weight | 600g |
| RoHS | Not Compliant |
No datasheet is available for this part.
