Push Pull Action Tubular Solenoid, 15mm stroke, 230 V ac, 23W
Mecalectro D8230185 technical specifications.
| Diameter | 62.5mm |
| Duty Cycle | 100% |
| Length | 79mm |
| Operating Supply Voltage | 230V |
| Weight | 1.1kg |
| RoHS | Not Compliant |
No datasheet is available for this part.
