
Pull Action DC D-Frame Solenoid, 15mm stroke, 16W, 24 V dc
Sign in to ask questions about the Mecalectro Z857AA52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mecalectro Z857AA52 technical specifications.
| Depth | 25mm |
| Duty Cycle | 100% |
| Length | 60.5mm |
| Operating Supply Voltage | 24V |
| Weight | 45g |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mecalectro Z857AA52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
