The MS6038H24B-FSR-2EM is a high-performance DC tubeaxial fan from Mechatronics Fan Group designed for demanding cooling applications. It features a 60x60x38mm flanged frame constructed from UL94V-0 PBT plastic. Operating at 24VDC, the fan utilizes a dual ball bearing system for longevity and an encapsulated motor to achieve an IP68 ingress protection rating, making it suitable for wet and dusty environments. It delivers a maximum airflow of 58.0 CFM and a static pressure of 1.60 inches of water at a rotational speed of 11,000 RPM, with a noise emission of 59.0 dB(A).
Mechatronics Fan Group MS6038H24B-FSR-2EM technical specifications.
| Rated Voltage | 24VDC |
| Rated Current | 0.58A |
| Rated Power | 13.92W |
| Rated Speed | 11000RPM |
| Airflow | 58.0CFM |
| Static Pressure | 1.60in H2O |
| Noise Level | 59.0dB(A) |
| Bearing Type | Ball |
| Ingress Protection | IP68IP Rating |
| Dimensions | 60 x 60 x 38mm |
| Weight | 104g |
| Housing Style | Flanged |
| Termination | 2 Lead Wires |
| Material - Frame | UL94V-0 PBT Plastic |
| Material - Impeller | UL94V-0 PBT Plastic |
| RoHS | RoHS 3 Compliant |
Download the complete datasheet for Mechatronics Fan Group MS6038H24B-FSR-2EM to view detailed technical specifications.
No datasheet is available for this part.