The MS8038H48B-FHR-2EM is a high-performance DC tubeaxial fan designed for cooling in demanding environments. It features a brushless DC motor with dual ball bearings for high reliability and extended service life. This specific model is encapsulated to meet IP68 standards, providing complete protection against dust and water immersion. It operates at 48VDC and delivers a high airflow of 120.5 CFM with a maximum static pressure of 1.55 inches of water. The fan includes safety features such as auto-restart and polarity protection.
Mechatronics Fan Group MS8038H48B-FHR-2EM technical specifications.
| Voltage - Rated | 48VDC |
| Air Flow | 120.5CFM |
| Static Pressure | 1.55in H2O |
| Noise | 62dB(A) |
| Speed | 9000RPM |
| Bearing Type | Ball |
| Frame Size | 80 x 80 x 38mm |
| Current Rating | 0.40A |
| Power Rating | 19.2W |
| Weight | 177g |
| Termination | 2 Wire Leads |
| RoHS | Compliant |
| Ingress Protection | IP68 - Dust Tight, Waterproof (Encapsulated Motor) |
No datasheet is available for this part.