The E1225H24B-FSR is a high-performance brushless DC axial cooling fan designed for industrial applications. It features a UL94V-0 PBT plastic frame and impeller, dual ball bearings for extended life, and is equipped with reverse polarity and locked rotor protection. The FSR suffix denotes specific configuration options including lead wire connection and tachometer output.
Checking distributor stock and pricing after the page loads.
| Rated Voltage | 24VDC |
| Dimensions | 120 x 120 x 25mm |
| Airflow | 82CFM |
| Air Volume | 2.32m3/min |
| Speed | 2,600RPM |
| Noise Level | 40dBA |
| Input Power | 5.76W |
| Rated Current | 0.24A |
| Static Pressure | 0.24in/H2O |
| Bearing Type | Ball Bearing |
| Operating Temperature | -10 to +70°C |
| Weight | 0.20kg |
| RoHS | Compliant |
| Ul | UL94V-0 |
| Approvals | CE, cUL, TUV, UL |