The F8025E24B-FHR is a high-speed DC axial cooling fan featuring a brushless motor design. It measures 80mm square by 25mm thick and operates on a nominal 24VDC supply. The fan utilizes dual ball bearings for extended service life and reliability. It delivers an airflow of 46 cubic feet per minute (CFM) at a noise level of 35 dBA and includes a 2-wire lead termination.
Mechatronics F8025E24B-FHR technical specifications.
| Rated Voltage | 24VDC |
| Airflow | 46CFM |
| Noise Level | 35dBA |
| Bearing Type | Ball |
| Frame Size | 80 x 80 x 25mm |
| Termination Style | 2-Wire Leads |
| Weight | 0.18lbs |
| RoHS | Compliant |
No datasheet is available for this part.