The G1238L12B1-FSR-TTL-EM is a high-performance DC axial fan featuring a brushless motor with reverse polarity and locked rotor protection. This specific configuration includes a ball bearing system, 12VDC rated voltage, a tachometer output for speed monitoring, and an encapsulated motor (EM) for enhanced environmental protection. It utilizes UL94V-0 PBT plastic for both the frame and impeller construction, designed for air exhaust over the struts.
Checking distributor stock and pricing after the page loads.
| Dimensions | 120 x 120 x 38mm |
| Rated Voltage | 12VDC |
| Airflow | 107CFM |
| Speed | 2400RPM |
| Noise Level | 38dBA |
| Input Power | 4.8W |
| Rated Current | 0.40A |
| Static Pressure | 0.24inH2O |
| Bearing Type | Ball Bearing |
| Weight | 0.34kg |
| Operating Temperature | -10 to +70°C |
| Additional Features | Tachometer Output (TTL), Encapsulated Motor (EM) |
| Flammability Rating | UL94V-0 |
| Insulation Class | Class A |