The G4020E12B1-RSR-EM is a high-performance DC axial fan featuring an encapsulated motor for enhanced protection. It operates at 12VDC with a ball bearing system and provides a tachometer (speed sensor) output via its 3-wire lead termination. The fan is constructed with a PBT plastic frame and impeller, offering a balance of high airflow at 11.7 CFM and a noise level of 32.0 dB(A).
Checking distributor stock and pricing after the page loads.
| Rated Voltage | 12VDC |
| Air Flow | 11.7CFM |
| Noise | 32.0dB(A) |
| Speed | 8000RPM |
| Static Pressure | 0.230in H2O |
| Current Rating | 0.160A |
| Dimensions | 40 x 40 x 20mm |
| Bearing Type | Ball |
| Approvals | CE, cUL, TUV, UL |
| RoHS | Compliant |
| Protection | Encapsulated Motor (EM) |