The G4020H05B-RSR is a high-performance DC axial fan featuring a brushless motor design with locked rotor and reverse polarity protection. It is constructed with a UL94V-0 PBT plastic frame and impeller. This model utilizes dual ball bearings for extended service life and operates at a rated voltage of 5VDC, delivering significant airflow and static pressure for its compact 40mm size.
Checking distributor stock and pricing after the page loads.
| Rated Voltage | 5VDC |
| Speed | 8000RPM |
| Airflow | 9.0CFM |
| Static Pressure | 0.25in H2O |
| Noise Level | 34dBA |
| Bearing Type | Ball |
| Dimensions | 40 x 40 x 20mm |
| Input Power | 1.5W |
| Rated Current | 0.30A |
| Weight | 28g |
| Safety Approvals | UL, cUL, TUV, CE |
| Flammability Rating | UL94V-0 |
| RoHS | Compliant |