Mechatronics G4020H05B2-RSR-EM technical specifications.
| Airflow | 11CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Flanges |
| Noise | 29dBA |
| Noise Level | 29 dB |
| Operating Frequency | N/R |
| Ratings | IP57, Waterproof |
| RPM | 7000RPM |
| Series | G4020 |
| Termination | 3 Wire Leads |
| Voltage Rating | 5V |
| Weight | 0.062lb |
| Width | 20mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics G4020H05B2-RSR-EM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.