DC Fan Axial Ball Bearing 12V 5.5V to 14V 58CFM 39dB 92 X 92 X 25mm High Air Flow/Tachometer
Mechatronics G9225E12B1-FSR technical specifications.
| Airflow | 58CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Flanges |
| Noise | 39dBA |
| Noise Level | 39 dB |
| Operating Frequency | N/R |
| RPM | 3200RPM |
| Series | G9225 |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.218lb |
| Width | 25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.