AC Fan, axial, ball bearing, 92 x 92 x 25.5mm, operates from 100 to 240V AC at 50/60 Hz. Delivers 56 CFM maximum airflow with a maximum static pressure of 0.27 inH2O at a nominal speed of 3500 RPM. Features a 44 dB noise level and a line current of 0.06 A. Suitable for flange mounting and operates within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
Mechatronics LPH92B99-BTHR technical specifications.
| Voltage Rating | 100 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 3500r/min |
| Maximum Airflow | 56CFM |
| Maximum Pressure | 0.27inH2O |
| Noise Level | 44dB |
| Line Current | 0.06A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.