
The M5010E05C-RSR is a DC brushless axial fan featuring a frame size of 50x50x10mm. It operates at a rated voltage of 5VDC and delivers an airflow of 9.9 CFM. The construction includes a UL94V-0 PBT plastic impeller and frame with a ribbed housing design. It is equipped with lead wire terminations and an impedance-protected motor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mechatronics M5010E05C-RSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Voltage - Rated | 5VDC |
| Air Flow | 9.9CFM |
| Noise | 28dBA |
| Size | 50 x 50 x 10mm |
| Bearing Type | Sleeve |
| Termination | 2 Wire Leads (AWG 26) |
| Material - Frame/Impeller | PBT UL94V-0 Plastic |
| Weight | 0.04lbs |
| Flammability Rating | UL94V-0 |
Download the complete datasheet for Mechatronics M5010E05C-RSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.