High-performance DC axial fan with ball bearings, delivering 290.6 CFM maximum airflow and 0.78inH2O maximum pressure. Operates at a nominal speed of 3400 r/min with a 24V voltage rating, accepting an input range of 10V to 28V. Features a 63 dB noise level and 1.2 A line current. This flange-mount fan measures 172 x 150 x 50.8 mm and operates within a temperature range of -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 28V |
| Category | DC Fan |
| Nominal Speed | 3400r/min |
| Maximum Airflow | 290.6CFM |
| Maximum Pressure | 0.78inH2O |
| Noise Level | 63dB |
| Line Current | 1.2A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Rectangular/Round |
| Size | 172 X 150 X 50.8mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |