
Mechatronics MC9238E12B-FSR technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 92 X 92 X 38 |
| Product Length (mm) | 92 |
| Product Depth (mm) | 92 |
| Product Height (mm) | 38 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 3500r/min |
| Maximum Airflow | 70.4CFM |
| Maximum Pressure | 0.37inH2O |
| Noise Level | 41.5dB |
| Line Current | 0.5A |
| Bearings | Ball |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1UQJ4 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mechatronics MC9238E12B-FSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.