The MD4028V12B-RSR is a high-performance DC axial fan featuring a brushless motor with ball bearings. It provides a significant airflow of 24.35 CFM at a rated speed of 15,000 RPM. The fan is constructed with a UL94V-0 PBT plastic frame and impeller, offering motor protection features such as reverse polarity and locked rotor protection. It typically includes 2 lead wires for connection and is designed for high static pressure applications.
Checking distributor stock and pricing after the page loads.
| Voltage - Rated | 12VDC |
| Speed | 15000RPM |
| Air Flow | 24.35CFM |
| Static Pressure | 1.20in H2O |
| Noise | 53.1dBA |
| Current Rating | 0.65A |
| Power | 7.8W |
| Bearing Type | Ball |
| Operating Temperature | -10 ~ +70°C |
| Weight | 50g |
| Safety Agency | UL, cUL, TUV |
| Flammability Rating | UL94V-0 |