The MR3010E12B-RSR is a high-speed brushless DC axial fan featuring a dual ball bearing system for extended life. It operates at a rated voltage of 12VDC, delivering an airflow of 7.7 CFM at a rotational speed of 11,500 RPM. The frame and impeller are constructed from UL94V-0 PBT plastic. It includes reverse polarity and locked rotor protection as standard features.
Checking distributor stock and pricing after the page loads.
| Rated Voltage | 12VDC |
| Air Flow | 7.7CFM |
| Noise | 34dBA |
| Speed | 11500RPM |
| Dimensions | 30 x 30 x 10mm |
| Current Rating | 0.13A |
| Static Pressure | 0.38in H2O |
| Bearing Type | Ball |
| Termination | 2 Wire Leads |
| Weight | 8.0g |
| Flammability Rating | UL94V-0 |
| Insulation Class | Class A |
| RoHS | Compliant |