The MR3010E12B1+6-RSR is a high-speed brushless DC axial fan featuring a 30mm square frame and 10mm thickness. It operates at 12VDC and utilizes dual ball bearings for extended life and reliability. The fan delivers an airflow of 7.7 CFM with a static pressure of 0.38 inH2O while producing 34 dBA of noise. It includes reverse polarity protection, locked rotor protection, and comes with lead wire connections.
Checking distributor stock and pricing after the page loads.
| Rated Voltage | 12VDC |
| Voltage Range | 6 - 13.8VDC |
| Airflow | 7.7CFM |
| Static Pressure | 0.38in H2O |
| Noise | 34dBA |
| Speed | 11500RPM |
| Current | 0.13A |
| Power | 1.56W |
| Bearing Type | Ball |
| Operating Temperature | -10 ~ +70°C |
| Weight | 8.0g |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |
| Insulation Class | Class A |