The MR3010H12B-RSR is a high-speed brushless DC axial fan featuring a ball bearing system for extended life. It operates at a rated voltage of 12VDC and delivers an airflow of 6.4 CFM. The frame and impeller are constructed from UL94V-0 PBT plastic. It includes reverse polarity and locked rotor protection as standard features.
Checking distributor stock and pricing after the page loads.
| Dimensions | 30 x 30 x 10mm |
| Voltage - Rated | 12VDC |
| Air Flow | 6.4CFM |
| Static Pressure | 0.26in H2O |
| Bearing Type | Ball |
| Noise | 31.6dBA |
| Power (Watts) | 1.2W |
| RPM | 10000RPM |
| Weight | 8g |
| Operating Temperature | -10 ~ 70°C |
| Termination | 2 wire leads |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |