The MR4028W12B1+6-RSR is a high-performance DC brushless tubeaxial fan featuring a speed of 24,000 RPM and a static pressure of 3.650 in H2O. It is constructed with a PBT plastic frame and impeller, and includes advanced control features such as PWM speed control, a tachometer speed sensor, and auto-restart protection. It utilizes a dual ball bearing system for an extended operational lifetime of 70,000 hours at 30°C.
Mechatronics MR4028W12B1+6-RSR technical specifications.
| Voltage - Rated | 12VDC |
| Voltage Range | 8 ~ 14VDC |
| Air Flow | 32.6CFM |
| Static Pressure | 3.650in H2O |
| Speed | 24000RPM |
| Noise | 65.0dB(A) |
| Power | 19.2W |
| Current Rating | 1.60A |
| Bearing Type | Ball |
| Operating Temperature | -10 ~ 70°C |
| Termination | 4 Wire Leads |
| Rohs Status | ROHS3 Compliant |
No datasheet is available for this part.