The MR6025X24B1+6-RSR is a high-performance DC axial fan featuring a brushless motor, ball bearing construction, and a 4-wire lead termination for advanced control. It includes features such as PWM speed control, a tachometer speed sensor (tach), and auto-restart protection. The frame and impeller are constructed from UL94V-0 PBT plastic for durability and safety.
Mechatronics MR6025X24B1+6-RSR technical specifications.
| Rated Voltage | 24VDC |
| Air Flow | 38CFM |
| Static Pressure | 0.62in H2O |
| Noise Level | 47dBA |
| Rated Speed | 7500RPM |
| Current Rating | 0.26A |
| Input Power | 6.24W |
| Bearing Type | Ball |
| Size | 60 x 60 x 25mm |
| Termination | 4 WireLeads |
| Features | PWM Control, Speed Sensor (Tach), Auto Restart |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |
Download the complete datasheet for Mechatronics MR6025X24B1+6-RSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.