The MR9225X24B-FSR is a high-performance brushless DC axial fan from Mechatronics Fan Group designed for demanding cooling applications. It features a 92mm square frame with a 25mm thickness and operates at a rated voltage of 24VDC. The fan is equipped with ball bearings for increased durability and long service life. It provides a significant airflow volume of 107 CFM at a rotational speed of 4800 RPM. The unit includes auto-restart and polarity protection features as standard. The 'FSR' suffix denotes the inclusion of a speed sensor (tachometer) output for real-time monitoring of fan performance. Both the frame and impeller are constructed from UL94V-0 PBT plastic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mechatronics MR9225X24B-FSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Rated Voltage | 24VDC |
| Rated Current | 0.42A |
| Input Power | 10.08W |
| Speed | 4800RPM |
| Air Flow | 107CFM |
| Max Static Pressure | 0.58in H2O |
| Sound Noise | 53.0dBA |
| Weight | 120g |
| Frame Size | 92 x 92 x 25mm |
| Bearing Type | Ball |
| Motor Protection | Auto Restart, Polarity Protection |
| Additional Options | Tachometer Output (Speed Sensor) |
| RoHS | Compliant |
| Approvals | CE, cUL, TUV, UL |
Download the complete datasheet for Mechatronics MR9225X24B-FSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.