The MS1751H48B-FHR-2EM is a high-performance brushless DC axial fan. It features a size of 171mm x 153mm x 51mm and is constructed with a UL94V-0 PBT plastic frame and impeller. This model operates at 48VDC, producing an airflow of 418.2 CFM at a speed of 5,500 RPM. It includes specialized features such as PWM speed control and a tachometer output, with motor protection including reverse polarity and locked rotor protection.
Mechatronics MS1751H48B-FHR-2EM technical specifications.
| Rated Voltage | 48VDC |
| Airflow | 418.2CFM |
| Static Pressure | 1.64in H2O |
| Speed | 5500RPM |
| Noise | 72dBA |
| Input Power | 70.56W |
| Rated Current | 1.47A |
| Bearing Type | Ball |
| Dimensions | 171 x 153 x 51mm |
| Weight | 0.66kg |
| Operating Temperature | -10 ~ +70°C |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |
No datasheet is available for this part.