The MS2006E12D-RSR is a high-speed brushless DC axial fan featuring fluid dynamic bearings for extended life and quiet operation. It measures 20x20x6.5mm and operates at 12VDC. The fan construction includes a UL94V-0 PBT plastic frame and impeller. It is equipped with locked rotor protection and reverse polarity protection.
Mechatronics MS2006E12D-RSR technical specifications.
| Rated Voltage | 12VDC |
| Air Flow | 1.12CFM |
| Static Pressure | 0.11in H2O |
| Speed | 12000RPM |
| Noise | 31dBA |
| Bearing Type | Fluid Dynamic Bearing |
| Power Rating | 1.2W |
| Current Rating | 0.10A |
| Height | 20mm |
| Width | 20mm |
| Depth | 6.5mm |
| Operating Temperature | -10 to +70°C |
| Weight | 3.5g |
| Flammability Rating | UL94V-0 |
| RoHS | Compliant |
Download the complete datasheet for Mechatronics MS2006E12D-RSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.