A high-performance brushless DC axial fan featuring a dual ball bearing system and PBT plastic construction. It provides high static pressure and significant airflow for cooling applications. The part includes features such as reverse polarity protection and locked rotor protection, with additional options typically including tachometer output and PWM speed control.
Checking distributor stock and pricing after the page loads.
| Rated Voltage | 24VDC |
| Dimensions | 92 x 92 x 38mm |
| Airflow | 166.7CFM |
| Speed | 8,000RPM |
| Sound Noise | 65dBA |
| Input Power | 30.24W |
| Max Static Pressure | 1.45in/H2O |
| Bearing Type | Ball Bearing |
| Termination | Lead Wires |
| Operating Temperature | -10 to +70Celsius |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |