
Sign in to ask questions about the Mechatronics SGR-47 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mechatronics SGR-47 technical specifications.
| Product Length (mm) | 109.6 |
| Product Depth (mm) | 5.2 |
| Product Height (mm) | 109.6 |
| Type | Fan Guard |
| Cage Code | 1UQJ4 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Mechatronics SGR-47 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.