FAN AXIAL 120X38MM 115VAC WIRE
Sign in to ask questions about the Mechatronics UF12A12-SWHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mechatronics UF12A12-SWHR technical specifications.
| Airflow | 106CFM |
| Bearing Type | Sleeve |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Noise | 46dBA |
| RPM | 3100RPM |
| Series | UF12A |
| Termination | 2 Wire Leads |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics UF12A12-SWHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.