
The UF12AR12-BTHR is a flange mount fan from Mechatronics, designed for thermal management applications. It features a maximum airflow of 99CFM and operates at a speed of 3100RPM. The fan's maximum power dissipation is 11W and it can withstand temperatures between -40°C and 158°C. The UF12AR12-BTHR is suitable for use in a variety of environments, including those with high noise levels, as it produces 47dBA of noise.
Sign in to ask questions about the Mechatronics UF12AR12-BTHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mechatronics UF12AR12-BTHR technical specifications.
| Airflow | 99CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11W |
| Noise | 47dBA |
| RPM | 3100RPM |
| Series | UF12AR |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics UF12AR12-BTHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.