AC Fan, Ball Bearing, 115V, 0.34A, 38W, 60Hz, 3400RPM, 293CFM, 60dBA. Features flange mounting and terminals for connection. Operates within a temperature range of -40°C to 158°C. Axial package with a width of 55mm and a weight of 2.3lb.
Checking distributor stock and pricing after the page loads.
| Airflow | 293CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 38W |
| Mount | Flanges |
| Noise | 60dBA |
| Noise Level | 60 dB |
| Operating Frequency | 60 Hz |
| RPM | 3400RPM |
| Series | UF15KC |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 2.3lb |
| Width | 55mm |
| RoHS | Not Compliant |