High-performance AC axial fan with ball bearing for reliable operation. Delivers 293 CFM airflow at 3400 RPM, with a maximum power dissipation of 38W. Operates across a wide temperature range from -40°C to 158°C, producing 60 dBA noise. Features 2 wire leads for termination and measures 172 x 150 x 55mm, weighing 2.3lb.
Checking distributor stock and pricing after the page loads.
| Airflow | 293CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 38W |
| Noise | 60dBA |
| RPM | 3400RPM |
| Series | UF15KC |
| Termination | 2 Wire Leads |
| Weight | 2.3lb |
| Width | 55mm |
| RoHS | Unconfirmed |